• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Manuflex RA3102.6011 Shelf unit frame (W x H x D) 30 x 2250 x 300 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shelf unit frame

Width

30 mm

Height

2250 mm

Depth

300 mm

Dim

(W x H x D) 30 x 2250 x 300 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218349 Manuflex RA3102.6011 Shelf unit frame (W x H x D) 30 x 2250 x 300 mm

Description

Frame design REGISTRA Premium, the visually appealing, colored and quick assembly solution. The shelf frame is welded ready to set up, for the fast, time-saving construction and high-quality powder-coated in Reseda green RAL 6011. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 600 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2250 mm. On request, we can also manufacture shelf frames according to individual special dimensions.

This text is machine translated.