• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RA3151.3003 Shelving rack (basic unit) (W x H x D) 1250 x 2500 x 700 mm Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1250 x 2500 x 700 mm

Product type

Shelving rack (basic unit)

Width

1250 mm

Height

2500 mm

Depth

700 mm

No. of shelves

5

Load (area)

600 kg

Floor type

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218363 Manuflex RA3151.3003 Shelving rack (basic unit) (W x H x D) 1250 x 2500 x 700 mm Steel

Description

Modern, durable rack REGISTRA Premium (basic shelf) for the highest quality requirements. Colored shelf frames for use in the office or in representative rooms . With diagonal for stabilizing the shelf. Frame design REGISTRA Premium for the colored alternative among the archive shelves. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in ruby-red RAL 3003. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load up to 600 kg. As standard with plastic feet that protect the floor. The frame height is 1900 mm. On request, we manufacture shelf frames individually. The shelves with a light width of 900 mm and a depth of 300 mm are made of sheet steel and are particularly resistant and corrosion-resistant thanks to the storage-friendly and powder-coated surface in ruby red RAL 3003. The shelf thickness is 25 mm. The rear edge has a 25 mm high stop as a feed-through fuse (e.g. for file folders). The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 50 kg with uniform load distribution. You can manage up to 55 folders (up to 11 folders per floor), for example, on the 5 shelves provided. The shelf is easy to set up – from time to time. You can add extension shelves to your archive base shelf at any time and without restriction (e.g. REGISTRA Premium extension shelf: RA3152.3003).

This text is machine translated.