• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RB2565 Shelving rack (basic unit) (W x H x D) 1530 x 2000 x 500 mm Wood

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1530 x 2000 x 500 mm

Product type

Shelving rack (basic unit)

Width

1530 mm

Height

2000 mm

Depth

500 mm

No. of shelves

6

Load (area)

1500 kg

Floor type

Wood

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218765 Manuflex RB2565 Shelving rack (basic unit) (W x H x D) 1530 x 2000 x 500 mm Wood

Description

Large-compartment push-fit shelf PLANAFIX Budget (basic shelf) for the highest quality requirements with wooden composite floors. Frame high-gloss galvanized, best suitable for long-term material. With diagonal for stabilizing the shelf. Frame design PLANAFIX budget for the self-assembly of the shelf frames, thus with the extra price advantage. The shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2500 mm. On request, we manufacture shelf frames individually. The rack consists of 6 shelves with a light width of 1470 mm and a depth of 1000 mm. The shelf thickness is 29 mm. The shelves are made of a real wood construction with smooth wooden fiber plates, thus especially gentle to every bearing material, corrosion-resistant and noise-absorbing and can also be used on both sides. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 160 kg with uniform load distribution. On request, we can produce wooden composite shelves individually. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf PLANAFIX Budget Product Number: RB2585).

This text is machine translated.