• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RF0242.7035 Shelf (W x H x D) 1000 x 40 x 400 mm Steel plate powder-coated Light grey Sheet metal 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 1000 x 40 x 400 mm

Product type

Shelf

Factory colour

Light grey

Material

Steel plate

Width

1000 mm

Load capacity per shelf

200 kg

Height

40 mm

Depth

400 mm

Floor type

Sheet metal

Material properties

powder-coated

RAL no.

7035

Type

For Bottom Shelves, light gray

Load capacity

200 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 165641 Manuflex RF0242.7035 Shelf (W x H x D) 1000 x 40 x 400 mm Steel plate powder-coated Light grey Sheet metal 1 pc(s)

Description

The shelves have a width of 1000 mm and a depth of 400 mm. The compartment base thickness is 40 mm. The shelves are manufactured by steel sheet and the storage gentle and powder-coated surface in light gray RAL 7035 particularly resistant and corrosion-resistant. Even visually, the shelves by their color page an eye catcher. The load capacity is 200 kg per floor with uniform load distribution.

This text is machine translated.