User & Safety Instructions 2218771 Manuflex RM2563 Shelving rack (basic unit) (W x H x D) 1500 x 2500 x 800 mm Wood
Description
Large-compartment push-fit shelf PLANAFIX Standard (basic shelf) for the highest quality requirements with wooden composite floors. Frame high-gloss galvanized, best suitable for long-term material. With diagonal for stabilizing the shelf. Frame design PLANAFIX standard for the quick assembly of the racks by pre-assembled shelf frames, thus saving extra time. The shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2500 mm. On request, we manufacture shelf frames individually. The rack consists of 6 shelves with a light width of 1470 mm and a depth of 600 mm. The shelf thickness is 29 mm. The shelves are made of a real wood construction with smooth wooden fiber plates, thus especially gentle to every bearing material, corrosion-resistant and noise-absorbing and can also be used on both sides. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 120 kg with uniform load distribution. On request, we can produce wooden composite shelves individually. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf PLANAFIX Standard Product Number: RM2583).
Large-compartment push-fit shelf PLANAFIX Standard (basic shelf) for the highest quality requirements with wooden composite floors. Frame high-gloss galvanized, best suitable for long-term material. With diagonal for stabilizing the shelf. Frame design PLANAFIX standard for the quick assembly of the racks by pre-assembled shelf frames, thus saving extra time. The shelf frames are made of BZP-coated 30 x 30 mm U-profile sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2500 mm. On request, we manufacture shelf frames individually. The rack consists of 6 shelves with a light width of 1470 mm and a depth of 600 mm. The shelf thickness is 29 mm. The shelves are made of a real wood construction with smooth wooden fiber plates, thus especially gentle to every bearing material, corrosion-resistant and noise-absorbing and can also be used on both sides. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 120 kg with uniform load distribution. On request, we can produce wooden composite shelves individually. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf PLANAFIX Standard Product Number: RM2583).