• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RP1041.6011 Shelving rack (basic unit) (W x H x D) 1530 x 2000 x 400 mm Wood

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1530 x 2000 x 400 mm

Product type

Shelving rack (basic unit)

Width

1530 mm

Height

2000 mm

Depth

400 mm

No. of shelves

5

Load (area)

1500 kg

Floor type

Wood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218780 Manuflex RP1041.6011 Shelving rack (basic unit) (W x H x D) 1530 x 2000 x 400 mm Wood

Description

Large-compartment push-fit shelf PLANAFIX Premium (basic shelf) for the highest quality requirements with wooden composite floors. Frame powder-coated, best suitable for long material. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in Reseda green RAL 6011. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2000 mm. On request, we manufacture shelf frames individually. The rack consists of 5 shelves with a light width of 1470 mm and a depth of 400 mm. The shelf thickness is 29 mm. The shelves are made of a real wood construction with smooth wooden fiber plates, thus especially gentle to every bearing material, corrosion-resistant and noise-absorbing and can also be used on both sides. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 70 kg with uniform load distribution. On request, we can produce wooden composite shelves individually. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf Product number: RP1141.6011).

This text is machine translated.