• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RP1151.6011 Shelving rack (extension) (W x H x D) 1000 x 2000 x 300 mm Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1000 x 2000 x 300 mm

Product type

Shelving rack (extension)

Width

1000 mm

Height

2000 mm

Depth

300 mm

No. of shelves

5

Floor type

Steel

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218957 Manuflex RP1151.6011 Shelving rack (extension) (W x H x D) 1000 x 2000 x 300 mm Steel

Description

Color PLANAFIX Premium shelving rack (extension rack) for the highest quality requirements with steel floors. Completely powder-coated, best suitable for medium-heavy storage goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in Reseda green RAL 6011. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2000 mm. On request, we manufacture shelf frames individually. The rack consists of 5 shelves with a light width of 970 mm and a depth of 300 mm. The shelf thickness is 40 mm. The shelves are made of steel sheet and are particularly resistant and corrosion-resistant thanks to the storage-friendly and powder-coated surface in Reseda green RAL 6011. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 100 kg with uniform load distribution. CAUTION! A basic rack is required for an extension rack (storage rack PLANAFIX Premium basic rack Product number: RP1051.6011).

This text is machine translated.