User & Safety Instructions 2218998 Manuflex RP1252.5007 Shelving rack (basic unit) (W x H x D) 1030 x 2500 x 400 mm Steel
Description
Color PLANAFIX Premium shelving rack (basic rack) for the highest quality requirements with steel floors. Completely powder-coated, best suitable for medium-heavy storage goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is welded ready to set up, for the fast, time-saving construction and high-quality powder-coated in brilliant blue RAL 5007. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2500 mm. On request, we manufacture shelf frames individually. The rack consists of 6 shelves with a light width of 970 mm and a depth of 400 mm. The shelf thickness is 40 mm. The shelves are made of sheet steel and are particularly resistant and corrosion-resistant thanks to the storage-friendly and powder-coated surface in brilliant blue RAL 5007. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 100 kg with uniform load distribution. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf PLANAFIX Premium Product number: RP1352.5007).
Color PLANAFIX Premium shelving rack (basic rack) for the highest quality requirements with steel floors. Completely powder-coated, best suitable for medium-heavy storage goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is welded ready to set up, for the fast, time-saving construction and high-quality powder-coated in brilliant blue RAL 5007. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2500 mm. On request, we manufacture shelf frames individually. The rack consists of 6 shelves with a light width of 970 mm and a depth of 400 mm. The shelf thickness is 40 mm. The shelves are made of sheet steel and are particularly resistant and corrosion-resistant thanks to the storage-friendly and powder-coated surface in brilliant blue RAL 5007. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 100 kg with uniform load distribution. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf PLANAFIX Premium Product number: RP1352.5007).