• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RP1320.5021 Shelving rack (basic unit) (W x H x D) 1030 x 2500 x 600 mm Steel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1030 x 2500 x 600 mm

Product type

Shelving rack (basic unit)

Width

1030 mm

Height

2500 mm

Depth

600 mm

No. of shelves

6

Load (area)

1500 kg

Floor type

Steel

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218826 Manuflex RP1320.5021 Shelving rack (basic unit) (W x H x D) 1030 x 2500 x 600 mm Steel

Description

Medium shelf plug-in shelf PLANAFIX Premium (basic rack) for the highest quality requirements with steel shelves. Frame powder-coated, ideally suited for almost all requirements in the field of shelf shelves. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in water blue RAL 5021. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2500 mm. On request, we manufacture shelf frames individually. The rack consists of 6 shelves with a light width of 970 mm and a depth of 600 mm. The shelf thickness is 29 mm. The shelves are made of high-gloss galvanized sheet steel, extra robust with a smooth surface and longitudinal U-shaped safety edging. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 100 kg with uniform load distribution. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf PLANAFIX Premium Product number: RP1420.5021).

This text is machine translated.