• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RP1436.2001 Shelving rack (extension) (W x H x D) 960 x 2250 x 300 mm Wood

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 960 x 2250 x 300 mm

Product type

Shelving rack (extension)

Width

960 mm

Height

2250 mm

Depth

300 mm

No. of shelves

6

Load (area)

1500 kg

Floor type

Wood

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218730 Manuflex RP1436.2001 Shelving rack (extension) (W x H x D) 960 x 2250 x 300 mm Wood

Description

Wide-compartment push-fit shelf PLANAFIX Premium (extension shelf) for the highest quality requirements with wooden composite floors. Frame powder-coated, best suitable for coarse storage goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in red-orange RAL 2001. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 2500 mm. On request, we manufacture shelf frames individually. The rack consists of 6 shelves with a light width of 1220 mm and a depth of 700 mm. The shelf thickness is 29 mm. The shelves are made of a real wood construction with smooth wooden fiber plates, thus especially gentle to every bearing material, corrosion-resistant and noise-absorbing and can also be used on both sides. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 170 kg with uniform load distribution. On request, we can produce wooden composite shelves individually. CAUTION! A basic rack is required for an extension rack (storage rack PLANAFIX Premium basic rack Product number: RP1336.2001).

This text is machine translated.