• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex RP1622.6011 Shelving rack (basic unit) (W x H x D) 1030 x 3000 x 400 mm Steel

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1030 x 3000 x 400 mm

Product type

Shelving rack (basic unit)

Width

1030 mm

Height

3000 mm

Depth

400 mm

No. of shelves

7

Floor type

Steel

Shelfing type

Push-fit

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2218887 Manuflex RP1622.6011 Shelving rack (basic unit) (W x H x D) 1030 x 3000 x 400 mm Steel

Description

Heavy shelf plug-in shelf PLANAFIX Premium (basic shelf) for the highest quality requirements with steel floors. Completely bright galvanized, best suitable for coarse and heavy-duty storage goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in Reseda green RAL 6011. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 3000 mm. On request, we manufacture shelf frames individually. The rack consists of 7 shelves with a light width of 970 mm and a depth of 400 mm. The shelf thickness is 40 mm. The shelves are made of high-gloss galvanized sheet steel, extra robust with a smooth surface and longitudinal U-shaped safety edging. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 200 kg with uniform load distribution. The rack is easy to assemble, dismantle or rebuild. You can add extension shelves to your storage base shelf at any time and without restriction (e.g.: Extension shelf PLANAFIX Premium Product number: RP1722.6011).

This text is machine translated.