User & Safety Instructions 2218898 Manuflex RP1721.3003 Shelving rack (extension) (W x H x D) 1000 x 3000 x 300 mm Steel
Description
Heavy shelf plug-in shelf PLANAFIX Premium (extension shelf) for the highest quality requirements with steel floors. Completely bright galvanized, best suitable for coarse and heavy-duty storage goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in ruby red RAL 3003. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 3000 mm. On request, we manufacture shelf frames individually. The rack consists of 7 shelves with a light width of 970 mm and a depth of 300 mm. The shelf thickness is 40 mm. The shelves are made of high-gloss galvanized sheet steel, extra robust with a smooth surface and longitudinal U-shaped safety edging. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 200 kg with uniform load distribution. CAUTION! A basic rack is required for an extension rack (storage rack PLANAFIX Premium basic rack Product number: RP1621.3003).
Heavy shelf plug-in shelf PLANAFIX Premium (extension shelf) for the highest quality requirements with steel floors. Completely bright galvanized, best suitable for coarse and heavy-duty storage goods. With diagonal for stabilizing the shelf. Frame design PLANAFIX Premium for the colored alternative under the storage racks. The shelf is finished welded, for the fast, time-saving construction and high-quality powder-coated in ruby red RAL 3003. The shelf frames in the U-profile 30 x 30 mm are made of sheet steel and reinforced with struts - for a field load of up to 1500 kg. As standard with galvanized floor plates for dowel mounting. The frame height is 3000 mm. On request, we manufacture shelf frames individually. The rack consists of 7 shelves with a light width of 970 mm and a depth of 300 mm. The shelf thickness is 40 mm. The shelves are made of high-gloss galvanized sheet steel, extra robust with a smooth surface and longitudinal U-shaped safety edging. The shelves can be adjusted in the grid of 50 mm in the plug system (in the area of the cross struts in the grid of 100 mm) and can thus be adjusted exactly to your needs. The load capacity per floor is 200 kg with uniform load distribution. CAUTION! A basic rack is required for an extension rack (storage rack PLANAFIX Premium basic rack Product number: RP1621.3003).