• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex SP1022.0002 Manuflex SP1022.0002 PROTEC Drawer Rack (5 Drawers) (500 x 580 x 560 mm, Light Grey) (W x H x D) 50

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 500 x 560 x 580 mm

Factory colour

Light grey

Content

1 pc(s)

Width

500 mm

Height

560 mm

Depth

580 mm

Type

2 x 50 mm, 2 x 100 mm, 1 x 200 mm

Removable sections

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 474112 Manuflex SP1022.0002 Manuflex SP1022.0002 PROTEC Drawer Rack (5 Drawers) (500 x 580 x 560 mm, Light Grey) (W x H x D) 50

Description

The practice-oriented designed drawer cabinet protector provides for a systematic procedure and the correct organization in the workplace. With the help of the drawer cabinet can tools and small parts optimally stored and sorted. Behind the stable design, made of high-quality sheet steel is plenty of storage space and a variable aufteilungs and equipment concept. Sensible drawer combinations and selectable color and model variants offer individually, the possibility of the situation at the workplace to systematically optimize. The welds the drawer cabinets PROTEC are a permanent inspected. This ensures stability and durability. The casing is made of a solid and reinforced steel construction with an 50 mm hole grid for individual divisions. The housing is in light gray RAL 7035/brilliant blue RAL 5007 high-quality powder-coated. Series fitted, the housing with cylinder lock and 2 keys as well as with central locking. In addition, the drawer cabinet with a single pull-out lock. This prevents the unintended, simultaneous opening of several drawers and thus reduces the crimp and the risk of injury. The case has a usable height of 500 mm and consists of 5 drawers with the aperture high 2 x 50 mm, 2 x 100 mm, 1 x 200 mm. It has a width of 500 mm, a depth of 580 mm and a height of 560 mm. Because of its solid construction is the drawer cabinet protector with 300 kg load capacity. The drawers are made of stable and torsion-free steel plate. They have a roller bearing and are up to 80% extendable. Load Are you up to 35 kg. Through the 36 mm hole screening in the floor can be recorded sub-compartments. The drawers are fitted with a large handle bar and for the labelling of drawers with label.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)