User & Safety Instructions 2218103 Manuflex SP1042.0002 BASETEC shelf stationary, working height 900 mm with 6 drawers, in light gray RAL 7035/brilliant bl
Description
The BASETEC drawer cabinet is designed in a practical way to ensure systematic order and organization in the workplace. Tools and small parts can be stored and sorted optimally using the drawer cabinet. Behind the stable construction made of high-quality sheet steel there is plenty of storage space and a variable distribution and equipment concept. Meaningful drawer combinations and selectable color and model variants offer the individual possibility of systematically optimizing the situation at the workplace. The welding seams of the BASETEC drawer cabinets are subjected to continuous testing. This ensures stability and longevity! The housing consists of a solid and reinforced steel sheet construction with a 50 mm perforated grid for individual classification. The housing is in light gray RAL 7035/brilliant blue RAL 5007 high quality powder coated. The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. In addition, the drawer cabinet is equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. The housing has a working height of 900 mm and consists of 6 drawers with the aperture heights 2 x 100, 2 x 150, 2 x 200 mm. It has a width of 500 mm, a depth of 580 mm and a height of 1000 mm. Due to its solid design, the BASETEC drawer cabinet can be loaded with 300 kg. The drawers are made of sturdy and warp-free steel plate. They have roller storage and can be extended up to 80%. They can be loaded up to 35 kg. With the 36 mm hole pattern in the floor, tray subdivisions can be taken up. The drawers are equipped with a large handle bar and also with a label for labeling the drawers.
This text is machine translated.
Description
The BASETEC drawer cabinet is designed in a practical way to ensure systematic order and organization in the workplace. Tools and small parts can be stored and sorted optimally using the drawer cabinet. Behind the stable construction made of high-quality sheet steel there is plenty of storage space and a variable distribution and equipment concept. Meaningful drawer combinations and selectable color and model variants offer the individual possibility of systematically optimizing the situation at the workplace. The welding seams of the BASETEC drawer cabinets are subjected to continuous testing. This ensures stability and longevity! The housing consists of a solid and reinforced steel sheet construction with a 50 mm perforated grid for individual classification. The housing is in light gray RAL 7035/brilliant blue RAL 5007 high quality powder coated. The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. In addition, the drawer cabinet is equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury. The housing has a working height of 900 mm and consists of 6 drawers with the aperture heights 2 x 100, 2 x 150, 2 x 200 mm. It has a width of 500 mm, a depth of 580 mm and a height of 1000 mm. Due to its solid design, the BASETEC drawer cabinet can be loaded with 300 kg. The drawers are made of sturdy and warp-free steel plate. They have roller storage and can be extended up to 80%. They can be loaded up to 35 kg. With the 36 mm hole pattern in the floor, tray subdivisions can be taken up. The drawers are equipped with a large handle bar and also with a label for labeling the drawers.