User & Safety Instructions 2210239 Manuflex SS8262 28-piece tool holder set for perforated plates 1 pc(s)
Features
Tool holder set for perforated plates compiled by our experts in a practical manner.Overview and order at the workplace is important for productive work. The time saving by avoiding long search times and sorting of tools required daily also ensures a pleasant working environment through a tidy workplace. Missing tools can thus also be purchased and ordered in advance and wild at other workplaces remains out. The tool holders are high-quality powder coated in aluminum silver similar to RAL 9006. As standard, the tool holders are equipped with a locking screw for fixing to the perforated plate. The plastic screw prevents scratching of the perforated plates. The hook holders also contain a plastic cover cap as cover protection.The 28-piece tool holder set consists of the following items:3 x wall bracket length 35 mm (contents 5 pieces)4 x holders with angled hooks, length 50 mm (contents 5 pieces)4 x wall bracket length 75 mm (contents 5 pieces)3 x holders with angled hooks, length 150 mm (Contents 5 pieces)6 x double tool hooks Length 35 mm (contents 5 pieces)x double tool hooks with angled hook end, length 35 mm (contents 5 pieces)x machine holder inside Ø 40 mm (contents 2 pieces)x saw holder for 4 saws, 2 pieces 1 x wrench holder, 8-way x hexagonal holder 14-piece, drill Height x depth = 40 x 30 mmx screwdriver holder 6-piece, height x depth 35 x 30 mm
This text is machine translated.
Description
Features
Tool holder set for perforated plates compiled by our experts in a practical manner.Overview and order at the workplace is important for productive work. The time saving by avoiding long search times and sorting of tools required daily also ensures a pleasant working environment through a tidy workplace. Missing tools can thus also be purchased and ordered in advance and wild at other workplaces remains out. The tool holders are high-quality powder coated in aluminum silver similar to RAL 9006. As standard, the tool holders are equipped with a locking screw for fixing to the perforated plate. The plastic screw prevents scratching of the perforated plates. The hook holders also contain a plastic cover cap as cover protection.The 28-piece tool holder set consists of the following items:3 x wall bracket length 35 mm (contents 5 pieces)4 x holders with angled hooks, length 50 mm (contents 5 pieces)4 x wall bracket length 75 mm (contents 5 pieces)3 x holders with angled hooks, length 150 mm (Contents 5 pieces)6 x double tool hooks Length 35 mm (contents 5 pieces)x double tool hooks with angled hook end, length 35 mm (contents 5 pieces)x machine holder inside Ø 40 mm (contents 2 pieces)x saw holder for 4 saws, 2 pieces 1 x wrench holder, 8-way x hexagonal holder 14-piece, drill Height x depth = 40 x 30 mmx screwdriver holder 6-piece, height x depth 35 x 30 mm