User & Safety Instructions 2210180 Manuflex SS8263 12-piece tool holder set for perforated plates 1 pc(s)
Features
Tool holder set for perforated plates compiled by our experts in a practical manner.Overview and order at the workplace is important for productive work. The time saving by avoiding long search times and sorting of tools required daily also ensures a pleasant working environment through a tidy workplace. Missing tools can thus also be purchased and ordered in advance and wild at other workplaces remains out. The tool holders are high-quality powder coated in aluminum silver similar to RAL 9006. As standard, the tool holders are equipped with a locking screw for fixing to the perforated plate. The plastic screw prevents scratching of the perforated plates. The hook holders also contain a plastic cover cap as cover protection.The 12-piece tool holder set consists of the following items: X wrench holders 8-fold x screwdriver holders 6-pieces, height x depth 35 x 30 mmx drill/Allen holder 14-pieces, height x depth = 40 x 30 mm3 x double tool hooks Length 35 mm (contents 5 pieces)x clamp holder 35 mm, Depth 20 mm (contents 5 pieces)x wall bracket Length 75 mm (contents 5 pieces)x wall bracket Length 35 mm (contents 5 pieces)x wall bracket Length 125 mm (contents 5 pieces)x holder with angled hooks, length 50 mm (contents 5 pieces)
This text is machine translated.
Description
Features
Tool holder set for perforated plates compiled by our experts in a practical manner.Overview and order at the workplace is important for productive work. The time saving by avoiding long search times and sorting of tools required daily also ensures a pleasant working environment through a tidy workplace. Missing tools can thus also be purchased and ordered in advance and wild at other workplaces remains out. The tool holders are high-quality powder coated in aluminum silver similar to RAL 9006. As standard, the tool holders are equipped with a locking screw for fixing to the perforated plate. The plastic screw prevents scratching of the perforated plates. The hook holders also contain a plastic cover cap as cover protection.The 12-piece tool holder set consists of the following items: X wrench holders 8-fold x screwdriver holders 6-pieces, height x depth 35 x 30 mmx drill/Allen holder 14-pieces, height x depth = 40 x 30 mm3 x double tool hooks Length 35 mm (contents 5 pieces)x clamp holder 35 mm, Depth 20 mm (contents 5 pieces)x wall bracket Length 75 mm (contents 5 pieces)x wall bracket Length 35 mm (contents 5 pieces)x wall bracket Length 125 mm (contents 5 pieces)x holder with angled hooks, length 50 mm (contents 5 pieces)