• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TP1028.5021 Portable (W x H x D) 1135 x 802 x 590 mm Water blue

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mobile workbench model 5 with light gray melamine cover plate 22 mm WxDxH 1135 x 590 x 802 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1135 x 802 x 590 mm

Product type

Portable

Width

1135 mm

Thickness (worktop)

22 mm

Height

802 mm

Factory colour

Water blue

Depth

590 mm

Material (worktop)

Plywood

Bases

2

Features

On wheels

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219238 Manuflex TP1028.5021 Portable (W x H x D) 1135 x 802 x 590 mm Water blue

Description

Mobile workbench model 5 - mobile and stable in one. The mobile workbench not only offers you a mobile workstation, but also a lockable storage for tools and assembly materials. The workbench is powder coated in water blue RAL 5021. It is 780 mm high, 1135 mm wide and has a depth of 590 mm plus cover plate. The mobile workbench is equipped with two steel housings, 1 x with door stop on the left and 1x on the right. There are two fixed shelves in the housings. A cylinder lock with 2 keys each allows the doors to be optimally locked and your tools to be protected against foreign acceptance. The base frame of the car is extremely robust and equipped with a handy sliding bar, which simplifies the steering of the mobile workbench. The light-gray melamine cover plate, which is 22 mm thick, with a width of 1080 mm and a depth of 600 mm, is attached to the base frame. The plate consists of a melamine resin coating on E 1 (emission class 1) 3-layer clamping plate with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The table top is suitable for work without higher mechanical and chemical requirements, such as shipping. The delivery includes 2 castors and 2 fixed castors, for your safety the castors are equipped with locking plates. For an additional fee, you can also order 4 castors of which 2 with wheel casters (order no.: TV0306). The mobile workbench has a total width of 1135 mm, a depth of 590 mm and a height of 802 mm.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.