• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TP5341.0002 Complete mobile BASE with melamine plate + single drawer, WxDxH 1250 x 800 x 850 mm Grey-white (RAL

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete mobile BASE with melamine plate + single drawer, WxDxH 1250 x 800 x 850 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1250 x 850 x 800 mm

Width

1250 mm

Height

850 mm

Max. load (table)

250 kg

Factory colour

Grey-white (RAL 7035)

Depth

800 mm

Material (worktop)

Plywood

No. of drawers

1

Features

On wheels

Load capacity per drawer

25 kg

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2225301 Manuflex TP5341.0002 Complete mobile BASE with melamine plate + single drawer, WxDxH 1250 x 800 x 850 mm Grey-white (RAL

Description

The complete mobile side table BASE with melamine table top and single drawer is an affordable and flexible side-by-side system for a wide range of applications. The load capacity of 250 kg, with uniform load distribution, meets the requirements of simple mechanical, production or testing work in production, storage, assembly, laboratory, and shipping. Save time and money by choosing a fully-proven, practical version. Due to the simple mounting the side table is immediately ready for use. By using a single drawer, you can create additional order and overview at the workplace. The drawer is ideal for holding tools. The single drawer with an aperture height of 150 mm is equipped with a lock and can be mounted either left or right. The reinforced steel design makes the single drawer extremely stable and warp-free. The drawer is roller-bearing and can be extended up to 60%. The floor is perforated in a 36 mm grid. It has a large black, handy handle bar with a label and a transparent cover. The load capacity of the single drawer is 25 kg. The single drawer has a width of 425 mm, a depth of 550 mm and an aperture height of 135 mm. It is made of steel and punched in a 36 mm grid. The drawer is powder coated in brilliant blue RAL 5007. The stable steel frame frame consists of 33 mm Ø round tube feet and 60 mm high frames. The frame is high quality powder coated in light gray RAL 7035. The TABLE BASE has a width of 1250 mm, a depth of 800 mm and a total height of 850 mm. The complete mobile side table BASE is equipped with 2 steering wheels and 2 Bock TPE wheels (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking devices in accordance with EN 1757-3 . The light-gray melamine table top 22 mm thick, 1250 mm wide and 800 mm deep, consists of a melamine resin coating on E1 (emission class 1) 3-layer chipboard with fine structure on both sides. The melamine table top is as far as possible abrasion and scratch resistant as well as anti-glare. The smooth surface is easy to clean. The tabletop is suitable for work without higher mechanical and chemical requirements.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.