Image similar
(W x D) 1500 mm x 800 mm
1500 mm
800 kg
Reseda green (RAL 6011)
800 mm
Plywood
2
Height-adjustable
35 kg
870 mm
760 mm
Steel
Yes
User & Safety Instructions 2219577 Manuflex TP5561.6011 Complete working table Basic UNIVERSAL standard with melamine plate, WxDxH = 1500 x 800 x 760-870 m
The necessary accessories are required to use the article as described.