• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT0012.0001 TT0012.0001 Flatbed trolley w/o handle Steel powder-coated

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 863 x 540 x 210 mm

Product type

Flatbed trolley

Wheels (Ø x W)

160 x 40 mm

Factory colour

Grey

Green

Material

Steel

Load area

863 x 540 mm

No. of wheels

4

Load capacity

400 kg

Height

210 mm

Transport equipment features

w/o handle

Load area (length)

863 mm

Load area (width)

540 mm

Tyre material

Solid rubber

Material properties

powder-coated

Width

540 mm

Length

863 mm

Load capacity

400 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219285 Manuflex TT0012.0001 TT0012.0001 Flatbed trolley w/o handle Steel powder-coated

Description

Professional design developed for perfect and effective work processes. Due to the stable design of the platform wagon TRANSOMOBIL it is suitable for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Because of the large variety of colors, in 10 colors the same price, TRANSOMOBIL wagons can be assigned to individual business areas or they provide variety in production and production due to the color differences. The platform of the TRANSOMOBIL car is made from 1.5 mm thick steel plate. The platform is 540 mm wide and has a depth of 863 mm. The platform wagon is equipped with 2 steering and fixed rollers made of solid rubber with robust steel sheet rims. The wheels have a dimension of 160 x 40 mm (Ø x width). For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . Due to the solid rubber tires, the car is particularly floor-friendly and quiet. Other roller versions can be supplied on request. Without sliding handle, the platform wagon is perfectly suitable for transporting bulky and large goods which protrude over all four sides of the loading area. The platform wagon TRANSOMOBIL has a height of 210 mm, a width of 540 mm and a depth of 863 mm. It is made of steel sheet and is powder coated in gray green HF 0001. The load capacity of the platform wagon TRANSOMOBIL is 400 kg. Special dimensions, however, are possible on request for a quantity of 5 units, as well as electrically conductive versions.

This text is machine translated.

What kind of Trolleys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.