• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT1053.7016 Trolley Brake Steel powder-coated Load capacity (max.): 500 kg Anthracite

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Loading area length x charging area width: 1500 x 600 mm
Dim

(L x W x H) 600 x 1500 x 850 mm

Product type

Trolley

Material

Steel

Table height

850 mm

Load area

1500 x 600 mm

Load capacity

500 kg

Height

850 mm

Factory colour

Anthracite

No. of shelfs

2

Load area (length)

1500 mm

Load area (width)

600 mm

Tyre material

Solid rubber

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Width

1500 mm

Length

600 mm

Load capacity

500 kg

Load capacity (max.)

500 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 471050 Manuflex TT1053.7016 Trolley Brake Steel powder-coated Load capacity (max.): 500 kg Anthracite

Description

The trolley TRANSO is suitable for transport of heavy goods and relieves thus physically your employees. It is also for use as storage or as a mobile workstation suitable. The trolley has a handy handle and is equipped with two Steering and trestle rollers made from solid rubber. For your safety, according to EN 1757-3 both castors with locking device. The trolley TRANSO offers a stability. Through the warp-resistant and robust steel construction is the trolley TRANSO ideal in the warehouse, shipping and production areas. The load capacity of the table car TRANSO is 500 kg. The trolleys can be equipped with a continuously adjustable-height between the ground with a load capacity of up to 120 kg can be added. You can select this using the article number TT 3615.7016 order now! If desired, other role models.
electrically conductive design is possible on request. The trolley TRANSO has a height of 850 mm, a width of 1500 mm and a depth of 600 mm. It is manufactured by steel sheet and in anthracite RAL 7016 high-quality powder-coated.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)