• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT3614.6011 Shelf Steel plate powder-coated Load capacity (max.): 120 kg Reseda green

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Loading area length x loading area width: 1200 x 600 mm
Dim

(L x W x H) 1200 x 600 x 40 mm

Product type

Shelf

Material

Steel plate

Load area

1200 x 600 mm

Height

40 mm

Factory colour

Reseda green

Load area (length)

1200 mm

Load area (width)

600 mm

Shelf type

Sheet metal

EN standard

No

Material properties

powder-coated

Width

600 mm

Length

1200 mm

Load capacity

120 kg

Load capacity (max.)

120 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166968 Manuflex TT3614.6011 Shelf Steel plate powder-coated Load capacity (max.): 120 kg Reseda green

Description

Extra Sheet Steel shelves can be used for individual compilation or expand your TRANSO-car used can be refilled. Through the high-quality powder-coated sheet steel construction in WEINRED RAL 6011 with a smooth surface is the ground to each cargo is especially protective and insensitive to rough goods, it is also resistant to corrosion. The shelf is ideally suited for heavy transport goods and is up to 120 kg load capacity. He has a width of 1200 mm, a depth of 600 mm and is 38 mm thick.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)