• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TT4043.9006 Shelf trolley Brake Steel powder-coated Load capacity (max.): 500 kg Aluminium silver

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Loading area length x loading area width: 1200 x 600 mm
Dim

(L x W x H) 600 x 1200 x 1295 mm

Product type

Shelf trolley

Cargo areas

3 pc(s)

Material

Steel

Load area

1200 x 600 mm

Load capacity

500 kg

Height

1295 mm

Factory colour

Aluminium silver

Wheels (Ø x W)

200 x 50 mm

No. of shelfs

3

Load area (length)

1200 mm

Load area (width)

600 mm

Tyre material

Solid rubber

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Width

1200 mm

Length

600 mm

Load capacity

500 kg

Load capacity (max.)

500 kg

Transport equipment features

Brake

Bases

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 471946 Manuflex TT4043.9006 Shelf trolley Brake Steel powder-coated Load capacity (max.): 500 kg Aluminium silver

Description

Due to the stable design of the bunk car TRANSO, it is for transporting various transport goods in daily use. Your employees are thus physically relieved and individual transport routes can be combined. Due to the deformation-proof and extremely durable steel construction is the shelf trolley TRANSO ideal in the warehouse, shipping and production areas. Because of the large variety of colors, in 10 colors price, can be assigned to individual business areas transo-wagon or you can provide by the color differences for the variation in production and manufacturing. The shelves are bends and are on the inside of the pillars screwed and are thus continuously adjustable in height. They have a payload of 120 kg. The shelf trolley is equipped with 2 Steering and trestle rollers made from solid rubber with robust steel rims. For your safety, according to EN 1757-3 both castors with locking device. The wheels have a dimension of 200 x 50 mm (Ø x width). Thus offers you the shelf trolley TRANSO perfect stability. If desired, other role models. The load capacity of the bunk car TRANSO is 500 kg. In addition, can be still be ordered under Order No.: TT shelf extra 3614.9006. Electrically conductive design is possible on request. The shelf trolley TRANSO has a height of 1295 mm, a width of 1200 mm and a depth of 600 mm. The charging high ranges from 295 - 1295 mm. The TRANSO-wagon is loaded with 3 floors the infinitely adjustable, and a payload of 120 kg. It is manufactured by steel sheet and in aluminum silver similar to RAL 9006 high-quality powder-coated.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)