• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TV1060.7016 Shelf trolley Brake Steel powder-coated Load capacity (max.): 250 kg Anthracite

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Floor design: Composite wood
  • Color shelves: Composite wood
  • Color shelf unit frame: anthracite
  • Loading area length x loading area width: 1500 x 700 mm
Product type

Shelf trolley

Cargo areas

4 pc(s)

Material

Steel

Load area

1500 x 700 mm

Load capacity

250 kg

Height

1650 mm

Factory colour

Anthracite

Wheels (Ø x W)

125 mm

No. of shelfs

4

Load area (length)

1500 mm

Load area (width)

700 mm

Tyre material

PVC

Shelf type

Sheet wood

EN standard

No

Material properties

powder-coated

Load capacity

250 kg

Load capacity (max.)

250 kg

Transport equipment features

Brake

Bases

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 472781 Manuflex TV1060.7016 Shelf trolley Brake Steel powder-coated Load capacity (max.): 250 kg Anthracite

Description

So colored, colorful and varied can be material transport! Thanks to the VARIMOBIL floor wagons, you can shorten long transport routes and relieve your employees physically. The mobile floor wagons are also ideally suited for in-process storage. The VARIMOBIL floor wagon is characterized by high flexibility and long life! With the 10 color options at the same price you can also bring variety and attractiveness in your daily picking process. The base frame in U-profile 30 x 30 mm is high-quality powder coated in anthracite RAL 7016 and made of steel plate, as well as reinforced with struts. Comes with a large practical sliding handle. The mobile floor wagon is equipped with 2 steering wheels, 2 trestle TPE rollers (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking device in accordance with EN 1757-3. Other roller versions are available on request. The total load on the shelf trolley is 250 kg. The shelf trolley has 4 floors with a loading area of L x W 1500 x 700 mm. Floor height is 250-1570 mm. The floors can be adjusted to a 50 mm grid to suit your needs. The floors are 22 mm thick and made of a real wood function with smooth wooden fiber boards. This makes them especially protective for every type of storage, corrosion-resistant, noise-damping and also usable on both sides. The load capacity is 80 kg per floor with uniform load distribution. If necessary, the shelf trolley can be supplemented by further floor levels (additional loading area article number: TV0395).

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)