

Shelf trolley
4 pc(s)
Steel
1500 x 600 mm mm
500 kg
1730 mm
Red
Orange
Ø 200 mm mm
4
1500 mm
600 mm
Solid rubber
Sheet wood
No
powder-coated
500 kg
500 kg
Brake
4
User & Safety Instructions 474189 Manuflex TV3059.2001 Shelf trolley Brake Steel powder-coated Load capacity (max.): 500 kg Red, Orange
The necessary accessories are required to use the article as described.