• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TV3222.0001 Shelf trolley Steel powder-coated Load capacity (max.): 500 kg Grey, Green

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Floor Construction: steel sheet
  • Color shelves: gray-green
  • Color shelf unit frame: gray-green
  • Loading area length x loading area width: 1000 x 600 mm
Product type

Shelf trolley

Material

Steel

Height

1030 mm

Factory colour

Grey

Green

No. of shelfs

2

Load area (length)

1000 mm

Load area (width)

600 mm

Tyre material

PVC

Shelf type

Sheet metal panel

EN standard

No

Material properties

powder-coated

Load capacity

500 kg

Load capacity (max.)

500 kg

Bases

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 179052 Manuflex TV3222.0001 Shelf trolley Steel powder-coated Load capacity (max.): 500 kg Grey, Green

Description

So colored, colorful and varied can be material transport! Thanks to the VARIMOBIL floor wagons, you can shorten long transport routes and relieve your employees physically. The mobile floor wagons are also ideally suited for in-process storage. The VARIMOBIL floor wagon is characterized by high flexibility and long life! With the 10 color options at the same price you can also bring variety and attractiveness in your daily picking process. The base frame in U-profile 30 x 30 mm is high-quality powder coated in gray-green HF 0001 and made of steel sheet, as well as reinforced with braces. Comes with a large practical sliding handle. The mobile floor wagon is equipped with 2 steering wheels, 2 trestle TPE rollers (thermoplastic elastomers), Ø 125 mm. For your safety, both castors are equipped with locking device in accordance with EN 1757-3. Other roller versions are available on request. The total load on the shelf trolley is 500 kg. The shelf trolley has 2 floors with a loading area of L x W 1000 x 600 mm. Floor height is 330-390 mm. The floors can be adjusted to a 50 mm grid to suit your needs. The floors are 40 mm thick and made of steel sheet and are particularly resistant to corrosion thanks to the anti-corrosive and powder-coated surface in gray-green HF 0001. The load capacity is 200 kg per floor with uniform load distribution. If necessary, the shelf trolley can be supplemented by further floor levels (additional loading area article number: TV0194.0001).

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)