• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex TV3382.7016 TV3382.7016 EU-container trolley Brake Steel powder-coated Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W) 970 mm x 600 mm

Product type

EU-container trolley

Cargo areas

5 pc(s)

Material

Steel

Load area

970 x 600 mm

Factory colour

Anthracite

No. of shelfs

5

Load area (length)

970 mm

Load area (width)

600 mm

Shelf orientation

tiltable

Shelf type

Sheet wood

EN standard

Yes

Material properties

powder-coated

Width

600 mm

Length

970 mm

Load capacity

250 kg

Transport equipment features

Brake

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2219149 Manuflex TV3382.7016 TV3382.7016 EU-container trolley Brake Steel powder-coated Anthracite

Description

Material transport can be as colorful, colorful and varied as it is! With the VARIMOBIL Eurobox wagon you can shorten long transport times and relieve your employees physically. The mobile Eurobox cars are also ideally suited for in-process storage. The VARIMOBIL Eurobox wagon is characterized by a high flexibility and durability! The floor shelves can be adjusted in the 50 mm grid in the height and thus individually aligned to your goods in transit. The 10 color options at the same price also make your order picking process more varied and attractive. The base frame in the U-profile 30 x 30 mm is high-quality powder-coated in anthracite RAL 7016 and made of steel plate, as well as reinforced with struts. As standard with large handy sliding handle. The mobile Eurobox wagon is equipped with 5. For your safety, both castors are equipped with locking device in accordance with EN 1757-3 . Other roller versions are available on request. The load capacity of the Eurobox wagon is 250 kg. The Eurobox wagon has 5 floors with a loading area of L x B 970 x 600 mm. The height of the floor is 250-1580 mm. The floor shelves can be adjusted in the grid of 50 mm and can thus be adjusted exactly to your needs. For a perfect removal, the shelves can be tilted from 0-20°. The floors are 22 mm thick and made of a real wood construction with smooth wooden fiber boards. Thus they are particularly gentle to any bearing material, corrosion-resistant, noise-absorbing and can also be used on both sides. The load capacity is 80 kg per floor with uniform load distribution. In case of need, the Eurobox wagon can be supplemented with further level of floor (additional loading area article number: TV3392).

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.