• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP3015.2001 Workbench Red orange (RAL 2001)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional standard base station with multiplex plate, WxDxH = 1500 x 700 x 850 mm

Our service for you

Technical specifications

Product type

Workbench

Factory colour

Red orange (RAL 2001)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2213482 Manuflex WP3015.2001 Workbench Red orange (RAL 2001)

Description

THE Profi Standard base bench in red-orange RAL 2001, 1500 mm wide, 700 mm deep and 850 mm high, is extremely stable and durable thanks to the self-supporting steel frame. THE Professional workbench can be used as a single or row workbench. Especially work with high mechanical stress can be found here, but also fully equipped production or assembly work places can be realized due to the versatile accessories with the workbench PROFI. The stability is due to its very high load capacity of 1800 kg (with uniform load distribution). The self-supporting frame consists of 2 steel profile frames 60 x 60 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in red-orange RAL 2001. The oiled multiplex workbench plate 50 mm thick, 1500 mm wide and 700 mm deep, consists of a beech multilayer plate of quality class I/III. The multiplex bench plate is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and in an environmentally friendly manner. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex bench plate is suitable for professional use, with very high mechanical stress in the assembly and production area. Due to the gluing, the table top can also be used for occasional work with damp materials. THE Profi Standard base station can be extended to a row work station at any time and without restriction with additional attachment benches (Profi Standard product number: WP4015.2001). On request, THE Profi Standard workbench is also available in conductive design.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.