• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP3019.5007 Workbench (W x H x D) 1500 x 840 x 700 mm Brilliant blue (RAL 5007)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional standard base station with plastic plate, WxDxH = 1500 x 700 x 840 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1500 x 840 x 700 mm

Product type

Workbench

Width

1500 mm

Thickness (worktop)

40 mm

Height

840 mm

Factory colour

Brilliant blue (RAL 5007)

Depth

700 mm

Material (worktop)

Plywood

Material

Steel

Max. load (table)

1800 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2213502 Manuflex WP3019.5007 Workbench (W x H x D) 1500 x 840 x 700 mm Brilliant blue (RAL 5007)

Description

THE Profi Standard base cabinet in brilliant blue RAL 5007, 1500 mm wide, 700 mm deep and 840 mm high is extremely stable and durable thanks to the self-supporting steel frame. THE Professional workbench can be used as a single or row workbench. Especially work with high mechanical stress will find your place here, but also fully equipped production or assembly workstations can be realized due to the versatile accessories with the workbench PROFI. The stability is due to the workbench's very high load capacity of 1800 kg (with uniform load distribution). The self-supporting frame consists of 2 steel profile frames 60 x 60 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in brilliant blue RAL 5007. The light-gray plastic workbench plate 40 mm thick, 1500 mm wide and 700 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic workbench plate is bordered with a shock-resistant plastic surround in multiplex decor. The surface is easy to clean. It is also resistant to abrasion and scratches, is durable and anti-glare. The plastic workbench plate is suitable for assembly, shipping and laboratory work and for work without higher chemical resistance requirements. THE Profi Standard base station can be extended to a row work station at any time and without restriction with additional attachment benches (Profi Standard product number: WP4019.5007). On request, THE Profi Standard workbench is also available in conductive design.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.