• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP5407.5012 Workbench (W x H x D) 1500 x 800 x 700 mm Light blue (RAL 5012)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete workbench basic PROFESSIONAL standard with plastic sheet, WxDxH = 1500 x 700 x 840 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1500 x 800 x 700 mm

Product type

Workbench

Width

1500 mm

Thickness (worktop)

40 mm

Height

800 mm

Inside dimensions (H x W x D) mm

425 mm breit. 550 mm tief. 135 mm Blendenhöhe mm

Factory colour

Light blue (RAL 5012)

Depth

700 mm

Material (worktop)

Plywood

No. of drawers

1

Load capacity per drawer

25 kg

Material

Steel

Max. load (table)

1800 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2213151 Manuflex WP5407.5012 Workbench (W x H x D) 1500 x 800 x 700 mm Light blue (RAL 5012)

Description

Save yourself a long search and laborious compilation of individual components of the workbench, use our experience! With the workbench PROFI in a practical and economical offer compiled by our experts, you create the optimum basis for the work area. THE Professional workbench can be used as a single or row workbench. Especially work with high mechanical stress will find your place here, but also fully equipped production or assembly workstations can be realized due to the versatile accessories with the workbench PROFI. THE Professional Standard workbench in light blue RAL 5012, 1500 mm wide and 700 mm deep is extremely stable and durable due to the self-supporting steel frame . The height is 800 mm plus a workbench plate. Due to the very high load capacity of 1800 kg (with uniform load distribution), the workbench is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 60 x 60 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in light blue RAL 5012. The light-gray plastic workbench plate 40 mm thick, 1500 mm wide and 700 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard with counterpress. Furthermore, the plastic workbench plate with light gray, impact-resistant plastic surround is bordered in multiplex decor. The surface is easy to clean. It is also resistant to abrasion and scratches, is durable and anti-glare. The bench plate is suitable for assembly, shipping and laboratory work and for work without higher demands on chemical resistance. The scope of delivery includes a single drawer, which provides for an optimal storage of your tools and small parts directly at the workplace. The reinforced steel design makes the single drawer extremely stable and warp-free. The drawer is roller-bearing and can be extended up to 60%. It has a large black, handy handle bar with a label and a transparent cover. The load capacity of the single drawer is 25 kg. The single drawer has a width of 425 mm, a depth of 550 mm and an aperture height of 135 mm. It is made of steel and punched in a 36 mm grid. The drawer is coated in light blue RAL 5012 high quality powder.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.