• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP5422.5012 Workbench (W x H x D) 1500 x 800 x 700 mm Light blue (RAL 5012)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete workbench basic PROFESSIONAL standard with solid beech panel, WxDxH = 1500 x 700 x 840 mm

Our service for you

Technical specifications

Dim

(W x H x D) 1500 x 800 x 700 mm

Product type

Workbench

Width

1500 mm

Thickness (worktop)

40 mm

Height

800 mm

Factory colour

Light blue (RAL 5012)

Depth

700 mm

Material (worktop)

Beech

No. of drawers

4

Load capacity per drawer

35 kg

Material

Steel

Max. load (table)

1800 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2213195 Manuflex WP5422.5012 Workbench (W x H x D) 1500 x 800 x 700 mm Light blue (RAL 5012)

Description

Save yourself a long search and laborious compilation of individual components of the workbench, use our experience! With the workbench PROFI in a practical and economical offer compiled by our experts, you create the optimum basis for the work area. THE Professional workbench can be used as a single or row workbench. Especially work with high mechanical stress will find your place here, but also fully equipped production or assembly workstations can be realized due to the versatile accessories with the workbench PROFI. THE Professional Standard workbench in light blue RAL 5012, 1500 mm wide and 700 mm deep is extremely stable and durable due to the self-supporting steel frame . The height is 800 mm plus a workbench plate. Due to the very high load capacity of 1800 kg (with uniform load distribution), the workbench is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 2 steel profile frames 60 x 60 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in light blue RAL 5012. Well-known German quality product! The solid beech-workbench plate 40 mm thick, 1500 mm wide and 700 mm deep, consists of wedge-galvanized and glued-on hardwood lamellae (beech, oak, etc.), which is ground and treated with an environmentally friendly surface. It is resistant to abrasion, shock and impact, very strong and resistant to moisture. The solid beech bench plate is suitable for professional use, with very high mechanical stress in the assembly and production area, geeignet.chemischer resistance. A housing base with drawers is included in the delivery. The understructure serves for an intelligent and clean order at the workplace. It has a width of 500, a depth of 580 mm and a height of 560 mm. The housing consists of a solid reinforced steel sheet construction, high-quality powder coated in light blue RAL 5012. The housing can be loaded up to 200 kg. The housing is fitted with a cylinder lock and 2 keys as standard, as well as a central lock. The housing has a working height of 500 mm and consists of 4 drawers with the aperture heights 1 x 50 mm, 1 x 100 mm, 1 x 150 mm, 1 x 200mm. The drawers can be extended up to 80% and can be loaded up to 35 kg. The drawers are equipped with a large handle bar and also with a label for labeling the drawers. In addition, the housing is also equipped with a single extension lock. This prevents the unintentional, simultaneous opening of several drawers and thus reduces the risk of crushing and injury.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.