• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP7005.5007 Workbench extension frame (W x D) 1250 mm x 700 mm Brilliant blue (RAL 5007)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional workbench special with multiplex plate, WxDxH = 1250 x 700 x 750-1050 mm

Our service for you

Technical specifications

Dim

(W x D) 1250 mm x 700 mm

Product type

Workbench extension frame

Width

1250 mm

Thickness (worktop)

50 mm

Factory colour

Brilliant blue (RAL 5007)

Depth

700 mm

Material (worktop)

Multiplex

Features

Height-adjustable

Max. height

1050 mm

Height (min.)

750 mm

Material

Steel

Max. load (table)

1000 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2214017 Manuflex WP7005.5007 Workbench extension frame (W x D) 1250 mm x 700 mm Brilliant blue (RAL 5007)

Description

THE Profi Special installation workbench in brilliant blue RAL 5007, 1250 mm wide and 700 mm deep is extremely stable and durable thanks to the self-supporting steel frame frame . Ideal for any application, whether as single or row work bench, or due to the versatile accessories as a fully equipped assembly or manufacturing workplace. THE PROFI Special workbench has a telescopic clamping screw height adjustment of 750-1050 mm plus bench top thickness for different working heights in seated and standing activities. Due to the very high load capacity of 1000 kg (with uniform load distribution), the workbench is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 57 x 43 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in brilliant blue RAL 5007. The oiled multiplex workbench plate 50 mm thick, 1250 mm wide and 700 mm deep, consists of a beech multilayer plate of quality class I/III. The multiplex bench plate is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and in an environmentally friendly manner. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex bench plate is suitable for professional use, with very high mechanical stress in the assembly and production area. Due to the gluing, the table top can also be used for occasional work with damp materials. CAUTION! A base station is required for an extension cabinet (Professional base station special product number: WP6005.5007). On request, THE Profi Special workbench is also available in conductive design.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.