• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP7009.3003 Workbench extension frame (W x D) 1250 mm x 700 mm Ruby red

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional workbench special with plastic plate, WxDxH = 1250 x 700 x 740-1040 mm

Our service for you

Technical specifications

Dim

(W x D) 1250 mm x 700 mm

Product type

Workbench extension frame

Width

1250 mm

Thickness (worktop)

40 mm

Factory colour

Ruby red

Depth

700 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

1040 mm

Height (min.)

740 mm

Material

Steel

Max. load (table)

1000 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2214036 Manuflex WP7009.3003 Workbench extension frame (W x D) 1250 mm x 700 mm Ruby red

Description

THE Profi Special installation workbench in ruby-red RAL 3003, 1250 mm wide and 700 mm deep is extremely stable and durable thanks to the self-supporting steel frame frame . Ideal for any application, whether as single or row work bench, or due to the versatile accessories as a fully equipped assembly or manufacturing workplace. THE PROFI Special workbench has a telescopic clamping screw height adjustment of 740-1040 mm plus bench top thickness for different working heights in seated and standing activities. Due to the very high load capacity of 1000 kg (with uniform load distribution), the workbench is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 57 x 43 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in ruby red RAL 3003. The light-gray plastic workbench plate 40 mm thick, 1250 mm wide and 700 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic workbench plate is bordered with a shock-resistant plastic surround in multiplex decor. The surface is easy to clean. It is also resistant to abrasion and scratches, is durable and anti-glare. The plastic workbench plate is suitable for assembly, shipping and laboratory work and for work without higher chemical resistance requirements. CAUTION! A base station is required for an extension cabinet (Profi base station special product number: WP6009.3003). On request, THE Profi Special workbench is also available in conductive design.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.