• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP7016.9006 Workbench extension frame (W x D) 1500 mm x 700 mm Aluminium silver

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional workbench special with sheet metal pad, WxDxH = 1500 x 700 x 740-1040 mm

Our service for you

Technical specifications

Dim

(W x D) 1500 mm x 700 mm

Product type

Workbench extension frame

Width

1500 mm

Thickness (worktop)

40 mm

Factory colour

Aluminium silver

Depth

700 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

1000 mm

Height (min.)

700 mm

Material

Steel

Max. load (table)

800 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2214073 Manuflex WP7016.9006 Workbench extension frame (W x D) 1500 mm x 700 mm Aluminium silver

Description

THE Profi Special installation workbench in aluminum silver similar to RAL 9006, 1500 mm wide and 700 mm deep is extremely stable and durable thanks to the self-supporting steel frame frame . Ideal for any application, whether as single or row work bench, or due to the versatile accessories as a fully equipped assembly or manufacturing workplace. THE PROFI Special workbench has a telescopic clamping screw height adjustment of 700-1000 mm plus bench top thickness for different working heights for sitting and standing activities. Due to the very high load capacity of 800 kg (with uniform load distribution), the workbench is ideally suited for high mechanical stress in production or assembly. The self-supporting frame consists of 1 steel profile frame 57 x 43 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in aluminum silver similar to RAL 9006. The sheet-metal covering workbench plate is 40 mm thick, 1500 mm wide and 700 mm deep, consists of galvanized 1.5 mm thick sheet metal, which is mounted on an E-1 (emission class 1) 3-layer panel. The long sides are U-shaped. It is abrasion, shock and impact resistant, resistant, heat/solder, oil and grease resistant. As a result, the sheet metal surface workbench is suitable for mechanical work with very heavy, angular, hot or oily work materials such as in car workshops, paint shops, welding work as well as in steel, machine and metal construction ATTENTION! A base station is required for an extension cabinet (Professional base station special product number: WP6016.9006). On request, THE Profi Special workbench is also available in conductive design.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.