• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP8009.7016 Workbench basic frame (W x D) 1250 mm x 700 mm Anthracite

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Professional Ergo K base workbench with plastic plate, WxDxH = 1250 x 700 x 740-1040 mm

Our service for you

Technical specifications

Dim

(W x D) 1250 mm x 700 mm

Product type

Workbench basic frame

Width

1250 mm

Thickness (worktop)

40 mm

Factory colour

Anthracite

Depth

700 mm

Material (worktop)

Plywood

Features

Height-adjustable

Max. height

1000 mm

Height (min.)

700 mm

Material

Steel

Max. load (table)

450 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2214231 Manuflex WP8009.7016 Workbench basic frame (W x D) 1250 mm x 700 mm Anthracite

Description

THE Profi Ergo K base bench with hand crank in anthracite RAL 7016, 1250 mm wide and 700 mm deep is extremely stable and durable thanks to the self-supporting steel frame. Ideal for any application, whether as a fully equipped assembly or test workstation or especially for the special requirements of shift operation. The workbench is already mounted! Thus it is immediately ready for use. THE Profi Ergo K workbench has a robust, stepless hand crank hydraulic height adjustment with 4 lift cylinders of 700-1000 mm plus table top thickness for frequent, alternating between standing and sitting positions for better fine motor control, higher visual accuracy and physical relief of your employees by changing the working posture. The crank handle can be folded down, so there is no risk of injury from a strip of the crank handle. The lifting speed is 5 mm per crank rotation. The height adjustment can be operated at an ambient temperature of 0-40 °C. The workbench can be loaded with up to 450 kg (with uniform load distribution). The load specification is always valid minus net weight as well as attachment weights such as surface-mounted portrays, chassis housings or intermediate floors. The self-supporting frame consists of 2 steel profile frames 57 x 43 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high-quality powder coated in anthracite RAL 7016. The light-gray plastic workbench plate 40 mm thick, 1250 mm wide and 700 mm deep, consists of easy-care melamine laminates on a E1 (emission class 1) 3-layer chipboard pressed in return. Furthermore, the plastic workbench plate is bordered with a shock-resistant plastic surround in multiplex decor. The surface is easy to clean. It is also resistant to abrasion, scratches and glare. The plastic workbench plate is suitable for activities without higher mechanical and chemical resistance requirements. THE Universal Ergo workbench is generally delivered without side panels. ON request, THE Profi Ergo workbench is also available in conductive design, as a workbench and with crimp-type protection strips.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.