• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex WP8014.6011 Workbench basic frame (W x D) 1500 mm x 700 mm Reseda green (RAL 6011)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profi Ergo K base workbench with multiplex plate, WxDxH = 1500 x 700 x 740-1040 mm

Our service for you

Technical specifications

Dim

(W x D) 1500 mm x 700 mm

Product type

Workbench basic frame

Width

1500 mm

Thickness (worktop)

40 mm

Factory colour

Reseda green (RAL 6011)

Depth

700 mm

Material (worktop)

Multiplex

Features

Height-adjustable

Max. height

1040 mm

Height (min.)

740 mm

Material

Steel

Max. load (table)

450 kg

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2214250 Manuflex WP8014.6011 Workbench basic frame (W x D) 1500 mm x 700 mm Reseda green (RAL 6011)

Description

THE Profi Ergo K base bench with hand crank in Reseda green RAL 6011, 1500 mm wide and 700 mm deep is extremely stable and durable thanks to the self-supporting steel frame . Ideal for any application, whether as a fully equipped assembly or test workstation or especially for the special requirements of shift operation. The workbench is already mounted! Thus it is immediately ready for use. THE Profi Ergo K workbench has a robust, stepless hand crank hydraulic height adjustment with 4 lift cylinders of 700-1000 mm plus table top thickness for frequent changes between standing and sitting positions for better fine motor control, higher visual accuracy and physical relief of your employees by changing the working posture. The crank handle can be folded down, so there is no risk of injury from a strip of the crank handle. The lifting speed is 5 mm per crank rotation. The height adjustment can be operated at an ambient temperature of 0-40 °C. The workbench can be loaded with up to 450 kg (with uniform load distribution). The load specification is always valid minus net weight as well as attachment weights such as surface-mounted portrays, chassis housings or intermediate floors. The self-supporting frame consists of 2 steel profile frames 57 x 43 mm and 2 stable, 60 mm high frames as well as rubber shoes (6 mm) for protecting the floor covering. The frame is high quality powder coated in Reseda green RAL 6011. The oiled multiplex workbench plate 40 mm thick, 1500 mm wide and 700 mm deep, consists of a beech multilayer plate of quality class I/III. The multiplex bench plate is lubricated crosswise, water-proof under high pressure in accordance with DIN 68705 IF (IW67) and in an environmentally friendly manner. All edges and corners are ground and chamfered. A clear painting of the multiplex plate is possible on request. The multiplex bench plate is suitable for professional use, with very high mechanical stress in the assembly and production area. Due to the gluing, the table top can also be used for occasional work with damp materials. THE Universal Ergo workbench is generally delivered without side panels. ON request, THE Profi Ergo workbench is also available in conductive design, as a workbench and with crimp-type protection strips.

This text is machine translated.

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.