• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB0071.2001 Tool slot plate for UNIVERSAL and PROFESSIONAL, working height = 300 mm. For table width 1000 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 996 x 350 x 24.5 mm

Factory colour

Red orange (RAL 2001)

Material

Steel plate

Width

996 mm

Height

350 mm

Depth

24.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222779 Manuflex ZB0071.2001 Tool slot plate for UNIVERSAL and PROFESSIONAL, working height = 300 mm. For table width 1000 mm

Description

The tool slot plate for all UNIVERSAL workbenches and PROFESSIONAL workbenches is used to attach view storage boxes with retaining tabs or hooks close to the grip and thus optimizes access to small parts, tools and other materials. This also increases employee performance. The tool slot plate is attached to UNIVERSAL and PROFESSIONAL steel construction portals. The tool slot plate has a slot dimension of 50 mm. The slot plates are arranged in the 22 mm grid. The slotted plate is made of sheet steel and has a total width of 996 mm, a total depth of 24.5 mm and a total height of 350 mm. The working height here is 300 mm. The tool slot plate is high-quality powder coated in red-orange RAL 2001.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.