• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3550.5012 Keyboard carrier for PACKPOOL with mouse surface in light blue RAL 5012

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 690 mm x 227 mm

Table top

690 x 227 mm

Material

Steel

Width

690 mm

Depth

227 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2223695 Manuflex ZB3550.5012 Keyboard carrier for PACKPOOL with mouse surface in light blue RAL 5012

Description

Keyboard carrier for PACKPOOL packing tables. Don't waste time searching for information! The monitor holder makes your documents visible directly at the workplace. Furthermore, the electronic return of the fermentation process saves valuable time. The classic keyboard carrier is used to provide an EDP connection directly at the workplace. It is attached to the storage console. The keyboard tray has a keyboard tray with a width of 490 mm and a depth of 200 mm. In addition, the delivery contains a mouse surface with a width of 200 mm and a depth of 200 mm. The overall width is 690 mm and the total depth 227 mm. The monitor holder is made of steel and is square at the front. The tilt angle for the keyboard and mouse is 20°. The monitor carrier is in light blue RAL 5012 high quality powder coated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.