• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3567.6011 Swivel arm tool carrier plate with double pivot RAL 6011 reseda green Reseda green

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 15 x 305 x 305 mm

Width

305 mm

Height

305 mm

Factory colour

Reseda green

Length

15 mm

Expandable

Yes

Type

Double joint swivel boom

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 169256 Manuflex ZB3567.6011 Swivel arm tool carrier plate with double pivot RAL 6011 reseda green Reseda green

Description

The tool support plate with double pivot swivel boom for all universal work desks and workbenches, is used to optimize the professional work performance by the tool deployment directly at the place of work. The complete width of the tool carrier plate is 305 mm and the total height 305 mm. The tool support plate is high-quality powder coated in WEINRED RAL 6011. The plate is in the 38 mm raster punched. Is attached to the tool carrier plate to universal and professional steel construction portals with the help of the double joint swivel arm-mounted portals. The Double Joint swivel boom has a length of 15 mm and a payload of up to 700 kg. The tool support plate with double pivot swivel boom is used to optimize the access times, with recourse to tools. The work performance by the tool deployment directly in the workplace can quickly be improved. With the help of the Simple joint swivel boom, the tool carrier very simply at the work place and position on the application, also from the gripping and viewing area. Thanks to the double joint swivel boom, the tool carrier fit and individually at the work place and position on the application, also from the gripping and viewing area.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)