• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3569.5012 Swivel arm tray 570 x 370 mm with double pivot RAL 5012 light blue Light blue

EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x D) 570 mm x 370 mm

Width

570 mm

Max. load (table)

15 kg

Factory colour

Light blue

Depth

370 mm

Material

Steel

Type

Double joint swivel boom, B x D = 570 x 370 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 169706 Manuflex ZB3569.5012 Swivel arm tray 570 x 370 mm with double pivot RAL 5012 light blue Light blue

Description

The tray with double pivot swivel boom for all universal working tables and professional work benches, can be rotated and is used to optimize the performance by the tool deployment directly at the place of work. The stable steel-sheet design and the well-15 mm curbing can tools and equipment can be provided. The width of the shelf board is 570 mm. It has a depth of 370 mm. The tray is high-quality powder coated in LIGHT BLUE RAL 5012. The tray is fixed to a steel structure portals with the help of the double joint swivel boom. The Double Joint swivel boom has a length of 700 mm and a payload of up to 15 kg. Thanks to the double joint swivel arm allows the tray fit and individually at the work place and position on the application, also from the gripping and viewing area.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)