• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3625.7016 Standard monitor holder for UNIVERSAL and PROFESSIONAL with keyboard and mouse surface, VESA adapte

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 690 x 360 x 250 mm

Factory colour

Anthracite

Material

Steel (powder-coated)

Width

690 mm

Height

360 mm

Depth

250 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2223716 Manuflex ZB3625.7016 Standard monitor holder for UNIVERSAL and PROFESSIONAL with keyboard and mouse surface, VESA adapte

Description

For UNIVERSAL workbenches and PROFESSIONAL workbenches.Do not lose time searching for information! The monitor holder makes your documents visible directly at the workplace. The keyboard and mouse area can also save valuable time by electronic production feedback. The standard monitor carrier with a VESA connection adapter of 75 mm is used to attach flat screens directly at the workplace. The carrier system has a discharge of 500 mm and a total height of 360 mm. The monitor holder has a keyboard tray with a width of 690 mm and a depth of 250 mm. In addition, the delivery contains a mouse surface. Cable routing channels are integrated below the support pipes, which ensure a clean and tidy workplace. The carrying capacity of the monitor carrier is 20 kg. It is made of steel and in anthracite RAL 7016 high-quality powder coated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.