• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3629.3003 Monitor carrier for UNIVERSAL and PROFESSIONAL with 80 mm double joint, VESA adapter 75 mm, in ruby

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(L x W x H) 80 x 75 x 75 mm

Factory colour

Ruby red

Material

Steel

Width

75 mm

Height

75 mm

Length

80 mm

Depth

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2223729 Manuflex ZB3629.3003 Monitor carrier for UNIVERSAL and PROFESSIONAL with 80 mm double joint, VESA adapter 75 mm, in ruby

Description

For UNIVERSAL workbenches and PROFESSIONAL workbenches. Don't waste time searching for information! The monitor holder makes your documents visible directly at the workplace. The actual work surface remains free. The classic monitor carrier with a VESA connection adapter of 75 mm is used to attach flat screens directly at the workplace. The articulated arm has a length of 80 $mm. When working in confined spaces, the monitor carrier with a discharge of 80 mm is ideally suited. The maximum load capacity of the monitor holder is 20 kg. The monitor holder has a depth of 190 mm, a width of 75 mm and a height of 75 mm. It is made of steel and in ruby red RAL 3003 high quality powder coated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.