• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3813.5007 Mounting portal without boom for UNIVERSAL + PROFESSIONAL special basic tables, working height 1500

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x D) 1496 mm x 55 mm

Factory colour

Brilliant blue (RAL 5007)

Material

Steel

Max. height

2100 mm

Width

1496 mm

Depth

55 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222493 Manuflex ZB3813.5007 Mounting portal without boom for UNIVERSAL + PROFESSIONAL special basic tables, working height 1500

Description

Construction portals make a work table a fully expanded work place. Use the work area above the table top for tools, devices or workplace lighting. This creates a unit in which rational and ergonomic work can be carried out. The mounting portal with a working height of 1500 mm, with a total height of 2100 mm, can be used on all Universal + PROFESSIONAL workbenches with a table width of 1500 mm and from a table depth of 800 mm. The complete assembly portal consists of 2 assembly columns and a transverse stabilization strut. The high-quality powder-coated construction portal in brilliant blue RAL 5007 is made from three-sided in a 30 mm grid punched profile steel. It is used to attach structural components such as perforated plates, slot plates, storage consoles etc. These can be adjusted in a height of 30 mm pitch. The mounting portal can be loaded with 120 kg . The mounting portal has a working height of 1500 mm, a component width of 1496 mm and a depth of 55 mm. The individual pillars have a width of 60 mm (dimensions including fittings for fixing to the table frame). The universal + PROFESSIONAL special basic portal can be extended at any time and without restriction with additional mounting portals (universal + PROFESSIONAL special product number: ZB3814,5007).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.