• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3874.2001 Mounting portal with boom for UNIVERSAL + PROFESSIONAL special mounting tables, working height 1500

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1746 x 2100 x 55 mm

Factory colour

Red orange (RAL 2001)

Material

Steel

Max. load (table)

120 kg

Max. height

2100 mm

Width

1746 mm

Height

2100 mm

Depth

55 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222647 Manuflex ZB3874.2001 Mounting portal with boom for UNIVERSAL + PROFESSIONAL special mounting tables, working height 1500

Description

Construction portals make a work table a fully expanded work place. Use the work area above the table top for tools, devices or workplace lighting. This creates a unit in which rational and ergonomic work can be carried out. The mounting portal with a working height of 1500 mm, with a total height of 2100 mm, can be used on all Universal + PROFI Special workbenches with a table width of 1750 mm and from a table depth of 800 mm. The mounting portal consists of an assembly column, a transverse stabilizer bar, a rail track boom, and a rail track running rail for the attachment of tools, devices or workplace lighting. The high-quality powder-coated mounting portal in red-orange RAL 2001 is made from three-sided in 30 mm pitch punched profile steel. It is used to attach structural components such as perforated plates, slot plates, storage consoles etc. These can be adjusted in a height of 30 mm pitch. The mounting portal can be loaded with 120 kg . The rail outlayer has a depth of 700 mm. With boom depth 350 mm, the boom can be loaded with 40 kg, with boom depth 700 mm with 25 kg. The mounting portal has a working height of 1500 mm, a component width of 1746 mm and a depth of 55 mm. The individual pillars have a width of 60 mm (dimensions including fittings for fixing to the table frame). CAUTION! A basic portal is required for an extension portal (basic portal UNIVERSAL + PROFESSIONAL Special product number: ZB3873.2001).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.