• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3906.7035 Box carrier rail for UNIVERSAL and PROFESSIONAL in light gray RAL 7035, WxDxH = 1496 x 2 x 100 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1496 x 100 x 2 mm

Factory colour

Grey-white (RAL 7035)

Material

Steel

Max. load (table)

40 kg

Width

1496 mm

Height

100 mm

Depth

2 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222900 Manuflex ZB3906.7035 Box carrier rail for UNIVERSAL and PROFESSIONAL in light gray RAL 7035, WxDxH = 1496 x 2 x 100 mm

Description

A wild confusion and a lack of overview often lead to unnecessary time losses. This often happens for small parts that are stored on the work surfaces in an unsorted way. This problem can be avoided by the box carrier rail. It is attached to steel surface-mounted portals and can be tilted continuously. View storage boxes with retaining tabs can be easily suspended on the box support rail. The carrying capacity of the box carrier rail is 40 kg. The box carrier rail has a width of 1496 mm, a depth of 2 mm and a height of 100 mm. It is made of steel and in light gray RAL 7035 high-quality powder coated.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.