• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3908.5012 Boxes carrier rail 2000 (1996 mm) RAL 5012 light blue Light blue

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Boxes carrier rail 2000 (1996 mm) RAL 5012 light blue

Our service for you

Technical specifications

  • For table width: 2000 mm
Dim

(W x H x D) 1996 x 100 x 2 mm

Width

1996 mm

Height

100 mm

Factory colour

Light blue

Depth

2 mm

Material

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 166773 Manuflex ZB3908.5012 Boxes carrier rail 2000 (1996 mm) RAL 5012 light blue Light blue

Description

A wild confusion and lack of overview often lead to unnecessary time loss. This happens often with small parts, the ungeordnet on the work surfaces are stored. Through the Boxes carrier rail can resolve this problem can be avoided. It is fastened to a steel structure portals and is continuously tilting. View storage boxes with holding nose can easily be hung on the boxes carrier rail. The load bearing capacity of the speakers carrier rail is 40 kg. The Boxes carrier rail has a width of 1996 mm, a depth of 2 mm and a height of 100 mm. It is made of steel and light blue RAL 5012 high-quality powder-coated.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)