• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3914.7016 Manuflex ZB3914.7016 Tiltable Tool Tray (1589 x 195 mm, Anthracite Grey) Anthracite

EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manuflex ZB3914.7016 Tiltable Tool Tray (1589 x 195 mm, Anthracite Grey)

  • For table width: 1750 mm

Our service for you

Technical specifications

  • For table width: 1750 mm
Dim

(L x W x H) 200 x 1588 x 38 mm

Width

1588 mm

Height

38 mm

Factory colour

Anthracite

Depth

195 mm

Material

Steel

Length

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167306 Manuflex ZB3914.7016 Manuflex ZB3914.7016 Tiltable Tool Tray (1589 x 195 mm, Anthracite Grey) Anthracite

Description

The inclinable storage console for all universal work desks and professional work benches with a table width of 1750 mm, is used to optimize the performance by the tool provision in the gripping area and relieves the employees physically. The stable steel-sheet design and the well-38 mm curb, various small parts, tools and machines. The complete width of the storage console is 1588 mm, the total depth 200 mm and the total height 38 mm. It has a usable depth of 195 mm. The inclinable storage console is high-quality powder-coated in anthracite RAL 7016. The inclinable storage console is fixed to UNIVERSAL AND PROFESSIONAL steel construction portals. The load carrying capacity is 40 kg. The Storage Console is infinitely tiltable and can thus be optimally equipped with, for example, view gripping storage boxes Continuously adjustable depth, which also is used in the protruding products well positioned, or other work space can be created.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)