• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3918.0001 Inclinable Storage Console 1339 x 345 mm Grey, Green

EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inclinable Storage Console 1339 x 345 mm

  • For table width: 1500 mm

Our service for you

Technical specifications

  • For table width: 1500 mm
Dim

(L x W x H) 350 x 1338 x 38 mm

Width

1338 mm

Height

38 mm

Max. load (table)

40 kg

Factory colour

Grey

Green

Depth

345 mm

Material

Steel

Length

350 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 167714 Manuflex ZB3918.0001 Inclinable Storage Console 1339 x 345 mm Grey, Green

Description

The inclinable storage console for all universal work desks and professional work benches with a table width of 1500 mm, is used to optimize the performance by the tool provision in the gripping area and relieves the employees physically. The stable steel-sheet design and the well-38 mm curb, various small parts, tools and machines. The complete width of the storage console is 1338 mm, the total depth 350mm and the total height 38 mm. It has a usable depth of 345 mm. The inclinable storage console is high-quality powder coated in gray-green HF0001. The inclinable storage console is fixed to UNIVERSAL AND PROFESSIONAL steel construction portals. The load carrying capacity is 40 kg. The Storage Console is infinitely tiltable and can thus be optimally equipped with, for example, view gripping storage boxes Continuously adjustable depth, which also is used in the protruding products well positioned, or other work space can be created.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)