• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB3925.5021 Manuflex ZB3925.5021 Tiltable Tool Tray (1839 x 495 mm, Water Blue) Water blue

EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manuflex ZB3925.5021 Tiltable Tool Tray (1839 x 495 mm, Water Blue)

  • For table width: 2000 mm

Our service for you

Technical specifications

  • For table width: 2000 mm
Dim

(L x W x H) 500 x 1838 x 38 mm

Width

1838 mm

Height

38 mm

Max. load (table)

40 kg

Factory colour

Water blue

Depth

495 mm

Material

Steel

Length

500 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 168737 Manuflex ZB3925.5021 Manuflex ZB3925.5021 Tiltable Tool Tray (1839 x 495 mm, Water Blue) Water blue

Description

The inclinable storage console for all universal work desks and professional work benches with a table width of 2000 mm, is used to optimize the performance by the tool provision in the gripping area and relieves the employees physically. The stable steel-sheet design and the well-38 mm curb, various small parts, tools and machines. The complete width of the storage console is 1838 mm, the total depth of 500 mm and the total height 38 mm. It has a usable depth of 495 mm. The inclinable storage console is high-quality powder coated in water BLUE RAL 5021. The inclinable storage console is fixed to UNIVERSAL AND PROFESSIONAL steel construction portals. The load carrying capacity is 40 kg. The Storage Console is infinitely tiltable and can thus be optimally equipped with, for example, view gripping storage boxes Continuously adjustable depth, which also is used in the protruding products well positioned, or other work space can be created.

This text is machine translated.

What kind of Workplace Desks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)