• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manuflex ZB4272.5021 Housing base with door, right door stop, working height 500 mm, for table depth 700 mm

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 500 x 560 x 580 mm

Factory colour

Water blue

Material

Steel

Max. load (table)

200 kg

Max. height

560 cm

Height (min.)

560 cm

Width

500 mm

Height

560 mm

Depth

580 mm

Expandable

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2222469 Manuflex ZB4272.5021 Housing base with door, right door stop, working height 500 mm, for table depth 700 mm

Description

Housing base with door for all professional workbench - for the storage of tools or small materials directly at the workplace. The 50 mm perforated grid is used to accommodate fixed shelves and pull-out floors. The housing base is equipped with a cylinder lock and 2 keys. The door is turned to the right. The load capacity of the housing substructures with door is 200 kg . The housing base with door has a width of 500, a depth of 580 and a height of 560 mm. It is made of steel sheet and is powder coated in water blue RAL 5021. In addition, you can add a shelf, article number ZB2181 or a pull-out floor, article number ZB2186 to the bottom of the housing. Housings with a working height of 500 mm cannot be used with PROFI Ergo workbenches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.